Digilent 410-352 Xilinx Spartan-7 Development Board ADC1410 for Hobbyists, XC7S25-CSGA324, Makers
- RS庫存編號:
- 146-9228
- Distrelec 貨號:
- 300-98-195
- 製造零件編號:
- 410-352
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$2,226.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,226.00 | - |
| 5 + | HK$2,159.50 | 2% |
* 參考價格
- RS庫存編號:
- 146-9228
- Distrelec 貨號:
- 300-98-195
- 製造零件編號:
- 410-352
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Development Board | |
| Product Type | Data Conversion IC Development Tool | |
| For Use With | Hobbyists, XC7S25-CSGA324, Makers | |
| Featured Device | ADC1410 | |
| Kit Name | Xilinx Spartan-7 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Programmable Logic Technology FPGA | ||
Kit Classification Development Board | ||
Product Type Data Conversion IC Development Tool | ||
For Use With Hobbyists, XC7S25-CSGA324, Makers | ||
Featured Device ADC1410 | ||
Kit Name Xilinx Spartan-7 | ||
Standards/Approvals RoHS | ||
The Arty S7 board features new Xilinx Spartan-7 FPGA and is the latest member of the Arty family for Makers and Hobbyists. The Spartan-7 FPGA offers the most size, performance, and cost-conscious design engineered with the latest technologies from Xilinx and is fully compatible with Vivado Design Suite. Putting this FPGA in the Arty form factor provides users with a wide variety of I/O and expansion options.
Internal clock speeds exceeding 450MHz
On-chip analog-to-digital converter (XADC)
Programmable over JTAG and Quad-SPI Flash
System Features:
USB-JTAG Programming circuitry
Powered from USB or any 7V-15V source
Expansion Connectors:
4 Pmod connectors
Arduino/chipKIT Shield connector
Arty S7 Board Spartan-7 FPGA
Digilent cardboard packaging with protective foam
相关链接
- Digilent 410-376 Xilinx Spartan-7 Development Board ADC1410 for XC7S25 Spartan-7
- Digilent 410-319-1 FPGA Development Board for Makers and Hobbyists Development Board ADC1410 for DAC121S101
- Digilent 410-352-25 Arty Z7-20 APSoC Zynq-7000 Development Board XC7S25-CSGA324 for Softwares like Vivado Design Suite
- Trenz Electronic GmbH TE0600-04-83I11-A GigaBee AMD Spartan Development Kit AMD Spartan 6 LX150 FPGA for Vehicle
- Trenz Electronic GmbH TE0600-04-83I21-A GigaBee AMD Spartan Development Kit AMD Spartan 6 LX150 FPGA for Vehicle
- Digilent 471-036-2 Digilent Eclypse Z7 + Two Zmod DAC Expansion Module Xilinx Zynq-7000 SoC Family Device for Xilinx
- Digilent 471-036-1 Digilent Eclypse Z7 + two Zmod ADC Expansion Module Xilinx Zynq-7000 SoC Family Device for Xilinx
- SEGGER 8.06.19 J-Link Xilinx Adapter Adapter