Digilent 410-319-1 FPGA Development Board for Makers and Hobbyists Development Board ADC1410 for DAC121S101
- RS庫存編號:
- 193-2598
- Distrelec 貨號:
- 301-33-416
- 製造零件編號:
- 410-319-1
- 製造商:
- Digilent
可享批量折扣
查看批量定價選項小計(1 件)*
HK$3,157.10
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$3,157.10 |
| 5 + | HK$3,093.90 |
* 參考價格
- RS庫存編號:
- 193-2598
- Distrelec 貨號:
- 301-33-416
- 製造零件編號:
- 410-319-1
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Programmable Logic Development Kit | |
| Kit Classification | Development Board | |
| Programmable Logic Technology | FPGA | |
| For Use With | DAC121S101 | |
| Featured Device | ADC1410 | |
| Kit Name | FPGA Development Board for Makers and Hobbyists | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Programmable Logic Development Kit | ||
Kit Classification Development Board | ||
Programmable Logic Technology FPGA | ||
For Use With DAC121S101 | ||
Featured Device ADC1410 | ||
Kit Name FPGA Development Board for Makers and Hobbyists | ||
Standards/Approvals RoHS | ||
Xilinx Artix-7 FPGA
Internal clock speeds exceeding 450MHz
On-chip analog-to-digital converter (XADC)
Programmable over JTAG and Quad-SPI Flash
System Features
256MB DDR3L with a 16-bit bus @ 667MHz
16MB Quad-SPI Flash
USB-JTAG Programming circuitry (Micro USB cable not included)
Powered from USB or any 7V-15V source
System Connectivity
10/100 Mbps Ethernet
USB-UART Bridge
Interaction and Sensory Devices
4 Switches
4 Buttons
1 Reset Button
4 LEDs
4 RGB LEDs
Expansion Connectors
4 Pmod connectors
Arduino/chipKIT Shield connector
相关链接
- Digilent 410-352 Xilinx Spartan-7 Development Board ADC1410 for Hobbyists Makers
- Digilent 410-300 GENESYS2 KINTEX-7 Development Board ADC1410 for DAC121S101
- Digilent 410-183 Basys Artix-7 Development Board ADC1410 for DAC121S101
- Digilent 410-316 Nexys Video Artix-7 Development Board ADC1410 for DAC121S101
- Digilent 410-292 Nexys A7-100T Nexys 4 DDR Artix-7 Development Board ADC1410 for DAC121S101
- Digilent 410-328-35 Cmod A7 Artix-7 Module ADC1410 for DAC121S101
- Digilent 410-370 Cora Z7: Zynq-7000 Development Board ADC1410 for FPGA Development, ARM Development
- Digilent 410-376 Xilinx Spartan-7 Development Board ADC1410 for XC7S25 Spartan-7