Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B128Q-SXE
- RS庫存編號:
- 273-7320
- 製造零件編號:
- CY15B128Q-SXE
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 97 件)*
HK$5,908.08
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 97 - 97 | HK$60.908 | HK$5,908.08 |
| 194 + | HK$59.08 | HK$5,730.76 |
* 參考價格
- RS庫存編號:
- 273-7320
- 製造零件編號:
- CY15B128Q-SXE
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | FRAM | |
| Memory Size | 128kB | |
| Organisation | 16K x 8 bit | |
| Interface Type | Serial-SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 33MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Number of Words | 16k | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type FRAM | ||
Memory Size 128kB | ||
Organisation 16K x 8 bit | ||
Interface Type Serial-SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 33MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 2.7V | ||
Number of Words 16k | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Minimum Operating Temperature -40°C | ||
The Infineon FRAM is a 128 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non volatile memories.
RoHS compliant
Low voltage operation
Low power consumption
AEC Q100 Grade 1 compliant
Sophisticated write protection scheme
Software protection using write disable instruction
相关链接
- Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B128Q-SXE
- Infineon 4 kB Serial-SPI FRAM 8-Pin SOIC, CY15B004Q-SXE
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXE
- Infineon 64 kB SPI FRAM 8-Pin SOIC, CY15B064Q-SXE
- Infineon 16 kB SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8, FM25C160B-G
- Infineon 128 kB SPI FRAM 8-Pin SOIC, FM25V01A-G
- Infineon 128 kB SPI Serial (SPI) F-RAM 8-Pin SOIC-8, FM25V01A-GTR
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXET