Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B128Q-SXE

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$66.90

Add to Basket
選擇或輸入數量
有庫存
  • 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$66.90
10 - 24HK$64.30
25 +HK$61.70

* 參考價格

RS庫存編號:
273-7321
製造零件編號:
CY15B128Q-SXE
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

FRAM

Memory Size

128kB

Organisation

16K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Clock Frequency

33MHz

Package Type

SOIC-8

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100 Grade 1

Maximum Supply Voltage

3.6V

Number of Words

16k

Minimum Supply Voltage

2.7V

The Infineon FRAM is a 128 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non volatile memories.

RoHS compliant

Low voltage operation

Low power consumption

AEC Q100 Grade 1 compliant

Sophisticated write protection scheme

Software protection using write disable instruction

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。