可享批量折扣
小計(1 件)*
HK$1,393.70
訂單超過 HK$250.00 免費送貨
有庫存
- 75 件準備從其他地點送貨
- 加上 21 件準備從其他倉庫發貨
- 加上 8 件從 2026年9月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$1,393.70 |
| 10 - 49 | HK$1,354.70 |
| 50 + | HK$1,114.90 |
* 參考價格
- RS庫存編號:
- 893-8543
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Fuse Type | FT | |
| Product Type | Fuse Kit | |
| Kit Contents | (90) Fast Acting Ceramic 6.3 x 32 mm Fuses, (90) Slow Acting Ceramic 6.3 x 32 mm Fuses | |
| Standards/Approvals | RoHS | |
| Series | RSEFK | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Fuse Type FT | ||
Product Type Fuse Kit | ||
Kit Contents (90) Fast Acting Ceramic 6.3 x 32 mm Fuses, (90) Slow Acting Ceramic 6.3 x 32 mm Fuses | ||
Standards/Approvals RoHS | ||
Series RSEFK | ||
RS PRO Fast and Slow Ceramic Fuse Kit
The RS PRO 893-8543 is a kit containing an assortment of fuses including fast acting and slow acting. Whether you need a fuse for a household appliance, or youre carrying out maintenance and repair jobs, the RS PRO fuse kit provides convenient access to a range of fuses at once.
There is an impressive 180 fuses within this kit. A segmented plastic case with hinged LID makes it really easy to view and choose the right fuse for the job. The LID of the case contains information on the fuses in each section. If you run out of a particular fuse within this kit, the information on replacement part ordering is also written on the LID.
Kit includes:
90 Fast acting glass 6.3 x 32mm fuses containing - 1A, 2A, 3A, 5A, 6.3A 10A, 12.5A, 16A & 20A.
90 Slow acting glass 6.3 x 32mm fuses containing - 0.5A, 1A, 1.6A, 2A, 5A, 6.3A, 10A 16A & 25A.
All fuses have a 500V rating.
Frequently asked questions:
What is a fuse kit?
Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.
Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.
Note
Replacement fuses are available from RS, the part numbers are detailed on the LID of the Fuse Kit.