Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- RS庫存編號:
- 223-1052
- 製造零件編號:
- M20048-1
- 製造商:
- Antenova
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$133.10
訂單超過 HK$250.00 免費送貨
有庫存
- 939 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$133.10 |
| 10 - 24 | HK$130.50 |
| 25 - 99 | HK$128.00 |
| 100 - 249 | HK$125.40 |
| 250 + | HK$122.80 |
* 參考價格
- RS庫存編號:
- 223-1052
- 製造零件編號:
- M20048-1
- 製造商:
- Antenova
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Antenova | |
| Product Type | GPS Module | |
| Number of Channels | 88 | |
| Acquisition Sensitivity | -163dBm | |
| Tracking Sensitivity | -165dBm | |
| Frequency | 1575.42MHz | |
| Height | 1.8mm | |
| Interface Type | UART | |
| Length | 13.8mm | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -40°C | |
| Protocol | NMEA | |
| Time to First Fix - Cold Start | 150s | |
| Maximum Operating Temperature | 85°C | |
| Series | M20048-1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Antenova | ||
Product Type GPS Module | ||
Number of Channels 88 | ||
Acquisition Sensitivity -163dBm | ||
Tracking Sensitivity -165dBm | ||
Frequency 1575.42MHz | ||
Height 1.8mm | ||
Interface Type UART | ||
Length 13.8mm | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -40°C | ||
Protocol NMEA | ||
Time to First Fix - Cold Start 150s | ||
Maximum Operating Temperature 85°C | ||
Series M20048-1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Antenova Compact GPS antenna-module receiver using the MediaTek MT3337 ROM chip providing a complete GPS receiver and antenna for optimum performance. The M20048-1 operates on a versatile 2.8V-4.2V supply with low power consumption and several low power modes for further power savings. An accurate 0.5ppm TXCO ensures short TTFF. Indoor and outdoor multi-path detection and compensation.
Simple drop in GPS solution with internal antenna
MediaTek MT3337-E ROM chip
Ultra-small SMD package 13.8 x 9.5 x 1.8 mm
Low current consumption
相关链接
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- Antenova M20050-1 GPS Module -163 dBm 1575.42 MHz
- DFRobot TEL0137 GPS Receiver 160 dBm 1575.42 MHz
- Wurth Elektronik GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz