Antenova M20050-1 GPS Module -163 dBm 1575.42 MHz

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$44.00

查看批量定價選項

小計(1 件)*

HK$173.20

Add to Basket
選擇或輸入數量
有庫存
  • 175 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$173.20-
10 - 24HK$168.80HK$44.00
25 - 99HK$164.60HK$215.00
100 +HK$161.40HK$1,180.00

* 參考價格

包裝方式:
RS庫存編號:
223-1055
製造零件編號:
M20050-1
製造商:
Antenova
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Antenova

Product Type

GPS Module

Number of Channels

88

Acquisition Sensitivity

-163dBm

Tracking Sensitivity

-165dBm

Frequency

1575.42MHz

Height

1.8mm

Length

13.8mm

Interface Type

UART

Minimum Supply Voltage

2.8V

Maximum Supply Voltage

4.3V

Minimum Operating Temperature

-40°C

Protocol

NMEA 0183

Time to First Fix - Cold Start

150s

Maximum Operating Temperature

85°C

Series

M20050-1

Standards/Approvals

No

COO (Country of Origin):
CN
The Antenova Compact GPS module receiver using the MediaTek MT3333 flash chip - providing a complete GNSS receiver for optimum performance. The module can run three GNSS systems simultaneously to enhance location and TTFF considerably. The M20050 operates on a versatile 2.8 V to 4.2 V supply with low power consumption and several low power modes for further power savings. An accurate 0.5 ppm TXCO ensures short TTFF. It offers indoor and outdoor multi-path detection and compensation.

Simple drop in solution full GNSS receiver (GPS/GLONASS/GALILEO/BEIDOU)

MediaTek MT3333 Flash chip

Ultra-small SMD package 13.8 x 9.5 x 1.8 mm

Low current consumption

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。