Rocol Perfluoropolyether Grease 400 g OT20

小計(1 件)*

HK$8,455.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年11月23日 起裝運發貨
  • 加上 1 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,455.90

* 參考價格

RS庫存編號:
204-8358
製造零件編號:
39023
製造商:
Rocol
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rocol

Product Type

Grease

Trade Name

OT20

Grease Type

Perfluoropolyether

Product Form

Grease

Package Type

Tube

Package Size

400 g

Food Safe

No

NGLI Grade

2

Colour

White

Grease Thickener

Polytetrafluoroethylene

Standards/Approvals

DTD 900/6080 (AFS 1732A), NATO 9150-99-761-5671

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

100°C

Specific Gravity

1.87

豁免

COO (Country of Origin):
GB
The Rocol OT20 is an oxygen compatible lubricant primarily designed for use on breathing apparatus in Ministry of Defence aircraft, sub-sea equipment and operating theatres in hospitals. Available in 400g pack size.

It has an excellent low temperature range from -70°C to +100°C

It is an oxygen resistant, non-toxic lubricant with an extremely high oxidation and thermal resistance

It has outstanding extreme pressure (EP) performance with a weld load of 620kg

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。