StarTech.com HD2M series, 10 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

小計(1 件)*

HK$1,000.70

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,000.70

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
176-5693
Distrelec 貨號:
302-52-473
製造零件編號:
HD2MM10MA
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

HDMI Cable

Length

10m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HD2M

Standards/Approvals

CE Certificate, FCC Certificate, RCM Certified

Maximum Resolution

4K @ 60Hz

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

StarTech HD2M Series HDMI Cable, 10m Length, 4K@60Hz Maximum Resolution - HD2MM10MA


This HDMI cable provides a straightforward wired connection for transmitting high-definition audio and video between compatible devices. It is designed to support current digital display workflows where higher frame rates and resolutions are required, and is finished with a Durable black PVC outer layer suitable for indoor installations.

Features and Benefits:


• Supports 4K@60Hz for high-definition video playback
• Complies with recognised CE, FCC and RCM standards for regulatory conformity
• HDMI-to-HDMI male connectors for direct device-to-device linking
• Conveys signals in line with HDMI 2.0 bandwidth capabilities
• Black polyvinyl chloride jacket offers abrasion resistance

Applications


• Suitable for connecting media players to 4K televisions
• Used with desktop PCs and monitors for high-frame-rate output
• Ideal for AV setups requiring extended cable runs
• Can be used for connecting set-top boxes to displays

What connector genders are provided for device interfacing?


Both ends feature male HDMI connectors to plug directly into corresponding female ports.

Which cable length is available for room-scale routing?


The cable is supplied in a 10 m length to span larger room distances without intermediate joins.

What material protects the conductors from wear and tear?


A polyvinyl chloride outer jacket encapsulates the cable to resist abrasion and flexing.

Which HDMI specification determines signal handling and features?


The cable follows HDMI 2.0 specifications to support the defined signalling rates and features.

How does the cable address compliance with regulatory requirements?


It carries CE, FCC and RCM approvals indicating adherence to the referenced regional standards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。