StarTech.com HD2M series, 15 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

小計(1 件)*

HK$1,228.00

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,228.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
176-5694
Distrelec 貨號:
302-52-474
製造零件編號:
HD2MM15MA
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

HDMI Cable

Length

15m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HD2M

Standards/Approvals

CE Certificate, FCC Certificate, RCM Certified

Maximum Resolution

4K @ 60Hz

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

StarTech HD2M Series HDMI Cable, 15m Cable Length, HDMI 2.0 Version - HD2MM15MA


This HDMI cable provides a direct digital link between HDMI-equipped devices for high-resolution audio and video transmission. It is designed for extended-reach installations where a longer connection is required while maintaining contemporary HDMI functionality and stable signal delivery in home and professional AV setups.

Features and Benefits:


• Supports 4K@60Hz for smooth high-resolution video playback
• Conforms to HDMI 2.0 bandwidth for Advanced video formats
• Male-to-male connectors for straightforward device-to-device connection
• Black PVC jacket offers abrasion protection and cable organisation
• Certified to CE, FCC and RCM for regulatory conformity

Applications


• Suitable for connecting TVs to media players at a distance
• Ideal for linking projectors in conference and classroom spaces
• Used with gaming consoles requiring 4K60Hz output
• Can be used for home-theatre AV receiver-to-display runs
• Used for installations needing a long HDMI-to-HDMI lead

What connector types are provided with this cable?


Both ends use HDMI male connectors for direct HDMI-to-HDMI connections.

Which safety and regulatory certifications apply to the cable?


It holds CE, FCC and RCM certifications for regulatory compliance.

What material is used for the outer covering and why?


The outer sheath is polyvinyl chloride, which provides mechanical protection and flexible handling.

What length is available and how does that affect setup?


The cable is 15 m long, permitting extended runs between source and display without intermediate repeaters.

Which video performance should be expected during gaming or media playback?


The cable supports 4K at 60 Hz, enabling high-frame-rate 4K video suitable for gaming and media.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。