RS PRO, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black

小計(1 件)*

HK$105.90

Add to Basket
選擇或輸入數量
有庫存
  • 755 件準備從其他地點送貨
  • 加上 343 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$105.90

* 參考價格

RS庫存編號:
182-8476
Distrelec 貨號:
303-94-922
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Length

10m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

REACH, RoHS Compliant, BS EN 61340-5-1:2007, CE, ANSI/ESD S20.20:2014

Maximum Resolution

4K

Jacket Material

PVC

COO (Country of Origin):
CN

RS PRO 4K – HDMI to HDMI Cable, Male to Male – 10 m


This high-speed male-to-male HDMI cable from the RS PRO range is used for transferring high-definition audio and video. It's commonly found in both the commercial AV sector and in home entertainment systems.

The cable has a PVC jack and an outer diameter of 7.3 mm. Its connectors are gold-plated to protect against corrosion and have dust caps to keep them clean when not in use. They're housed in connector hoods with a small footprint of 19.44 mm x 11 mm.

The cable has been tested to ensure it won't damage equipment through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and contains minimal hazardous substances (RoHS).

Supporting a maximum resolution of 4k, this cable can be used in modern Ultra High Definition TVs (UHDTV). An HDMI Ethernet channel also means it delivers high-quality audio and video via the Internet, minimising the need for separate cables.

Features and Benefits


• Male-to-male HDMI cable

• 10 metres long

• 4k maximum resolution

• Gold flash covering to prevent corrosion to connectors

• Outer diameter of 7.3 mm

• Internal wire size of 0.12 mm, 0.32 mm

• Dust caps keep contacts clean when not in use

• Connector hoods measure 9.44 mm wide and 11 mm high

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。