小計(1 件)*
HK$241.60
訂單超過 HK$250.00 免費送貨
有庫存
- 263 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$241.60 |
* 參考價格
- RS庫存編號:
- 264-6580
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 10m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | Low Smoke Zero Halogen | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type HDMI Cable | ||
Length 10m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS PRO 4K HDMI Male to Male Cable – 10m
Get connected with the RS PRO HDMI cables. Our LSZH 4k HDMI cables are designed to send audio and video signals from home entertainment devices to a projector, television, or monitor. These male-to-male HDMI cables are shielded, and the connectors have gold plating. Our RS PRO range of HDMI cables has been rigorously tested to ensure that you have a reliable and robust lead to suit various applications.
Why Would You Choose a 4K HDMI Cable?
A 4K HDMI cable is specifically designed to support the transmission of 4K resolution content, which offers a higher level of detail and clarity compared to lower resolutions. 4K resolution refers to a display with approximately 4000 pixels of horizontal resolution, resulting in a sharper and more detailed image.
Features and Benefits
Specification
Applications
FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for several cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video applications, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.
What is HDMI Ethernet Cable?
This HDMI cable is designed to support high-quality 1080P which includes supporting 4K Ultra HD resolutions and 3D movies. This cable comes with the HDMI Ethernet Channel that's used for networking purposes and makes it possible to share an internet connection through the HDMI link without the need to have a separate Ethernet cable.
相关链接
- RS PRO - Male HDMI to Male HDMI, Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline - Male Plug to Male HDMI, Black
- RS PRO - Male HDMI to Male HDMI A Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM10M series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HD2AP series - Male HDMI to Male HDMI Black