RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$74.40

Add to Basket
選擇或輸入數量
有庫存
  • 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$74.40-
5 +HK$61.3017%

* 參考價格

RS庫存編號:
182-8775
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Length

3m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

REACH, CE, RoHS

Maximum Resolution

4K

Jacket Material

PVC

COO (Country of Origin):
CN

3mtr HDMI M-M HS+E Cable Super Slim Soft HDMI Cable - Black + Aluminium Hoods


Our new range of super slim HDMI cables offer all the benefits of the HDMI High Speed with Ethernet standard but in a thinner and more flexible cable. With an overall diameter of 4.5mm it reduces cable clutter and flexibility to use in tight spaces such as behind wall mounted TV's

Features and Benefits


HDMI High Speed with Ethernet

Passive

Supports 3D over HDMI

Audio Return Channel

4k x 2k Resolution Support

32 AWG Cable

19 Pin Male Connectors

Gold Connectors

Metalic Hoods

Specification


Connector: A HDMI M

Connector: B HDMI M

Length: 3 metres

Colour: Black

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。