小計(1 件)*
HK$3,486.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
- 加上 14 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,486.50 |
* 參考價格
- RS庫存編號:
- 254-2608
- 製造零件編號:
- 192084200
- 製造商:
- YALE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | YALE | |
| Lifting Mechanism | Hand Chain | |
| Product Type | Hoist | |
| Lifting Height | 3m | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 500kg | |
| 選取全部 | ||
|---|---|---|
品牌 YALE | ||
Lifting Mechanism Hand Chain | ||
Product Type Hoist | ||
Lifting Height 3m | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 500kg | ||
- COO (Country of Origin):
- CN
The Yale hand chain hoist has robust stamped steel housing with four stay bolts protects all internal components even in the toughest working conditions. The extremely low headroom allows maximum use of the lifting height.
Anti-drop and anti-tilt devices as standard
Excellent rolling feature
Compact construction
相关链接
- YALE Hand Chain 3 m 500 kg Hoist, N04700109
- YALE Hand Chain 3 m 250 kg Hoist, 192084199
- YALE Hand Chain 3 m 5 t Hoist, N04200130
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- YALE Ratchet 1.5 m 750 kg Hoist, 192028204
- YALE Ratchet 1.5 m 250 kg Hoist, Handy 250
- YALE Ratchet 1.5 m 750 kg Hoist, UNO 750
- RS PRO Load Chain 3 m 500 kg Hoist