小計(1 件)*
HK$2,766.00
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
- 加上 15 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,766.00 |
* 參考價格
- RS庫存編號:
- 684-3828
- 製造零件編號:
- UNO 750
- 製造商:
- YALE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | YALE | |
| Lifting Mechanism | Ratchet | |
| Product Type | Hoist | |
| Lifting Height | 1.5m | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 750kg | |
| 選取全部 | ||
|---|---|---|
品牌 YALE | ||
Lifting Mechanism Ratchet | ||
Product Type Hoist | ||
Lifting Height 1.5m | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 750kg | ||
- COO (Country of Origin):
- CN
Yale Hoists Ratchet Lever Hoist
The Yale Hoists ratchet lever hoist is can lift loads up to 750kg. The versatile ratchet lever hoist is designed for pulling, lifting, and lashing of loads. It has a compact design and a robust, steel stamped construction.
Warning
Not for passenger elevation.
Features and Benefits
Lift height is 1.5m and closed height is 350mm
Grade 80 zinc plated chain
Hook suspension
Powder coated housing
Steel hand wheel
Minimal effort required to operate the lever due to new and improved gearing
Automatic screw-and-disc type load brake with corrosion-protected components
Free chaining device as standard allows quick attachment of the load without having to crank the lever when not under load
Heavy-duty robust chain guide rollers eliminate jamming of the chain
Innovative bottom block features recessed bolt connections to avoid accidental damage
Applications
Industries
Warehouses
Certifications
EN13157:2004 addition 2009-A1
EN ISO9001:2008
EN 818-7
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- YALE Ratchet 1.5 m 750 kg Hoist, 192028204
- YALE Ratchet 1.5 m 1600 kg Hoist, 192090699
- YALE Ratchet 1.5 m 1500 kg Hoist, 192028202
- YALE Ratchet 1.5 m 250 kg Hoist, Handy 250
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- YALE 3 m 1000 kg Hoist, CPVF10-4TH3MCB
- YALE Hand Chain 3 m 500 kg Hoist, N04700109
- YALE Hand Chain 3 m 5000 kg Hoist, N04200130