小計(1 件)*
HK$1,712.40
訂單超過 HK$250.00 免費送貨
有庫存
- 114 件準備從其他地點送貨
- 加上 33 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,712.40 |
* 參考價格
- RS庫存編號:
- 684-3812
- 製造零件編號:
- Handy 250
- 製造商:
- YALE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | YALE | |
| Lifting Mechanism | Ratchet | |
| Product Type | Hoist | |
| Lifting Height | 1.5m | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 250kg | |
| 選取全部 | ||
|---|---|---|
品牌 YALE | ||
Lifting Mechanism Ratchet | ||
Product Type Hoist | ||
Lifting Height 1.5m | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 250kg | ||
- COO (Country of Origin):
- CN
Yale Hoists Handy Ratchet Lever Hoist
The Yale Hoists handy ratchet lever hoist can lift loads upto 250kg. It is an indispensable device featuring an enclosed design to protect from dust, foreign particles, and corrosion. This makes it usable in industry, trade, and service sectors. Its short and ergonomic hand lever makes the hoist easy to operate. The standard free chaining device serves to quickly attach the load or to pull the chain through the hoist in both directions.
Supplied with:
Proof test certificate and operating manual.
Warning:
Not for passenger elevation.
Features and Benefits
Drop forged suspension and load hooks
Extremely low headroom
Grade 80 zinc plated chain
Lifting height is 1.5m and closed height is 240mm
Powder coated housing
Short, ergonomic handle
Compact and light-weight
Applications
Industries
Services
Trade
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EN ISO9001:2008
EN13157:2004 addition 2009-A1
相关链接
- YALE Ratchet 1.5 m 1600 kg Hoist, 192090699
- YALE Ratchet 1.5 m 750 kg Hoist, 192028204
- YALE Ratchet 1.5 m 1500 kg Hoist, 192028202
- YALE Ratchet 1.5 m 750 kg Hoist, UNO 750
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- YALE Hand Chain 3 m 250 kg Hoist, 192084199
- RS PRO Lever Hoist 1.5 m 250 kg Hoist
- YALE 3 m 1000 kg Hoist, CPVF10-4TH3MCB