小計(1 件)*
HK$5,781.70
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,781.70 |
* 參考價格
- RS庫存編號:
- 254-2610
- 製造零件編號:
- 192090699
- 製造商:
- YALE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | YALE | |
| Product Type | Hoist | |
| Lifting Mechanism | Ratchet | |
| Lifting Height | 1.5m | |
| Standards/Approvals | EN 12195 | |
| Load Capacity | 1.6t | |
| 選取全部 | ||
|---|---|---|
品牌 YALE | ||
Product Type Hoist | ||
Lifting Mechanism Ratchet | ||
Lifting Height 1.5m | ||
Standards/Approvals EN 12195 | ||
Load Capacity 1.6t | ||
- COO (Country of Origin):
- JP
The Yale ratchet lever hoist has revolutionary crank handle that allows for efficient operation in both lifting and pulling applications. It is ergonomically designed for increased safety and operator work up to 12 times faster and with as much as 30% less pull force than with conventional ratchet lever tools.
Excellent corrosion protection
Positive load control
Easy and smooth free chaining
相关链接
- YALE Ratchet 1.5 m 750 kg Hoist, 192028204
- YALE Ratchet 1.5 m 1500 kg Hoist, 192028202
- YALE Ratchet 1.5 m 250 kg Hoist, Handy 250
- YALE Ratchet 1.5 m 750 kg Hoist, UNO 750
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- RS PRO Lever Hoist 1.5 m 1600 kg Hoist
- YALE 3 m 1000 kg Hoist, CPVF10-4TH3MCB
- YALE Hand Chain 3 m 500 kg Hoist, N04700109