DiodesZetex 16-Channel I/O Expander I2C TQFN 24, PI4IOE5V6416ZDEX
- RS庫存編號:
- 216-254
- 製造零件編號:
- PI4IOE5V6416ZDEX
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3500 件)*
HK$31,570.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3500 + | HK$9.02 | HK$31,570.00 |
* 參考價格
- RS庫存編號:
- 216-254
- 製造零件編號:
- PI4IOE5V6416ZDEX
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | TQFN | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 250°C | |
| Length | 290mm | |
| Series | PI4IOE5V641 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020, TC 019:2011 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type TQFN | ||
Mount Type Surface | ||
Interface Type I2C | ||
Pin Count 24 | ||
Maximum Operating Temperature 250°C | ||
Length 290mm | ||
Series PI4IOE5V641 | ||
Standards/Approvals EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020, TC 019:2011 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The DiodesZetex 16 bit general purpose I/O expander that provides remote I/O expansion for most microcontroller families via the I2C bus interface. It provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery powered mobile applications for interfacing to sensors, push buttons, keypad, etc.
Power on reset
Active low open drain interrupt output
Active low reset input
Totally lead free and fully RoHS compliant
Halogen and antimony free
相关链接
- DiodesZetex 16-Channel I/O Expander I2C TQFN 24, PI4IOE5V6416ZDEX
- DiodesZetex 8-Channel I/O Expander I2C TQFN 16, PI4IOE5V9554ALEX
- DiodesZetex 48-Channel I/O Expander TQFN 56, PI4IOE5V96248ZLEX
- Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- Microchip 16-Channel I/O Expander I2C SSOP 24, MCP23018T-E/SS
- Microchip 8-Channel I/O Expander I2C SOIC 18, MCP23009-E/SO
- Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO