Desco Europe 10 → 20 V 3 Fan Type F - Schuko Overhead, Ioniser
- RS庫存編號:
- 684-2942
- 製造零件編號:
- 50681
- 製造商:
- Desco Europe
小計(1 件)*
HK$13,599.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2027年6月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$13,599.20 |
* 參考價格
- RS庫存編號:
- 684-2942
- 製造零件編號:
- 50681
- 製造商:
- Desco Europe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Desco Europe | |
| Product Type | Ioniser | |
| Sub Type | Overhead | |
| Voltage | 220V ac | |
| Offset Voltage | 10 → 20 V | |
| Depth | 89mm | |
| Maximum Air Flow | 510m³/h | |
| Height | 165mm | |
| Number of Fans | 3 | |
| Width | 940mm | |
| Plug Type | Type F - Schuko | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS, EN61340-5-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Desco Europe | ||
Product Type Ioniser | ||
Sub Type Overhead | ||
Voltage 220V ac | ||
Offset Voltage 10 → 20 V | ||
Depth 89mm | ||
Maximum Air Flow 510m³/h | ||
Height 165mm | ||
Number of Fans 3 | ||
Width 940mm | ||
Plug Type Type F - Schuko | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS, EN61340-5-1 | ||
- COO (Country of Origin):
- US
Chargebuster Overhead Ioniser
3-fan steady state DC ionisation with sense feedback
120 / 220Vdc input voltage selectable
Audible and visual alarm, displayed through single tri-colour LED
3-position fan speed: Low, Medium, High
Replaceable emitter pins
Supplied without power cord, please order separatly. Power cord with UK plug RS 262-1154, power cord with EU plug 731-6169
相关链接
- Desco Europe 10 → 20 V 3 Fan Type F - Schuko Overhead, Ioniser
- Desco Europe 10 → 20 V 2 Fan Type F - Schuko Overhead, Ioniser
- Desco Europe 3 → 25 V 1 Fan IEC Bench Top, Ioniser
- Desco Europe 5 → 25 V 2 Fan EU UK Bench Top, Ioniser
- SMC 1 Fan Fan Ioniser, Ioniser
- SMC 1 Fan PNP output Fan Ioniser, Ioniser
- SMC 1 Fan Ioniser, Ioniser
- SMC 2 Fan Ioniser, Ioniser