Helmholz GmbH & Co. KG 670-PNC 2 Port Gateway

小計(1 件)*

HK$5,651.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,651.80

* 參考價格

RS庫存編號:
228-101
製造零件編號:
700-670-PNC01
製造商:
Helmholz GmbH & Co. KG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Helmholz GmbH & Co. KG

Product Type

Gateway

System Memory Capacity

1.42kB

Series

670-PNC

Media Interfaces

USB

On Board I/O

Max. 1440 Bytes of Input, 1440 of Output Data

Minimum Operating Temperature

-20°C

Minimum Voltage

18V

Maximum Operating Temperature

60°C

Maximum Voltage

30V

Standards/Approvals

RoHS, CE

Number of Communication Ports

2

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG PN/CAN gateway is a seamless solution for integrating CANopen networks with PROFINET systems, delivering exceptional performance in automation environments. This innovative device supports an extensive range of CANopen functionalities while ensuring robust communication over PROFINET. With its user friendly design, the gateway enables straightforward configuration through a GSDML file, minimising the need for additional programming tools. Ideal for industrial applications, it offers efficient management of multiple CANopen slaves, facilitating rapid data exchange between systems.

Supports 126 CANopen slaves for scalability

Media redundancy for reliable operation

USB C for diagnostics and firmware updates

Robust power dissipation

Easy integration into existing setups

Bi colour LEDs for status indication

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。