Helmholz GmbH & Co. KG 672-PNC 2 Port Gateway
- RS庫存編號:
- 228-103
- 製造零件編號:
- 700-672-PNC01
- 製造商:
- Helmholz GmbH & Co. KG
小計(1 件)*
HK$5,651.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,651.80 |
* 參考價格
- RS庫存編號:
- 228-103
- 製造零件編號:
- 700-672-PNC01
- 製造商:
- Helmholz GmbH & Co. KG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helmholz GmbH & Co. KG | |
| Product Type | Gateway | |
| System Memory Capacity | 1.42kB | |
| Series | 672-PNC | |
| On Board I/O | 1440 of Output Data, Max. 1440 Bytes of Input | |
| Minimum Operating Temperature | -20°C | |
| Minimum Voltage | 18V | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE | |
| Number of Communication Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Helmholz GmbH & Co. KG | ||
Product Type Gateway | ||
System Memory Capacity 1.42kB | ||
Series 672-PNC | ||
On Board I/O 1440 of Output Data, Max. 1440 Bytes of Input | ||
Minimum Operating Temperature -20°C | ||
Minimum Voltage 18V | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PN/CAN gateway is a cutting edge solution designed to seamlessly connect CAN devices to PROFINET networks. It serves as a robust interface that transforms conventional CANopen slave devices into fully functional PROFINET I/O devices. With its user friendly configuration process, the gateway simplifies integration, facilitating the efficient transfer of data between machinery and networks. The innovative design accommodates a host of features such as media redundancy and extensive diagnostics, making it ideal for industrial applications where reliability and performance are paramount.
Media redundancy for enhanced reliability
USB C connection for easy updates
Real time diagnostics for operational insights
Compatible with various CAN bit rates
Compact design for easy integration
Robust protection rating for durability
相关链接
- Helmholz GmbH & Co. KG 670-PNC 2 Port Gateway
- Helmholz GmbH & Co. KG 671-PNC 2 Port Gateway, Full-speed USB 2.0 Device
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 4 Port Gateway
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 8 Port Gateway
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 2 Port Gateway
- Helmholz GmbH & Co. KG 884-MPI 1 Port Gateway Isolated
- Helmholz GmbH & Co. KG IPC Accessory Interface Converter
- Helmholz GmbH & Co. KG 700 Series Connector