Helmholz GmbH & Co. KG 671-PNC 2 Port Gateway, Full-speed USB 2.0 Device
- RS庫存編號:
- 228-102
- 製造零件編號:
- 700-671-PNC01
- 製造商:
- Helmholz GmbH & Co. KG
小計(1 件)*
HK$5,651.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月16日 起發貨
- 加上 2 件從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,651.80 |
* 參考價格
- RS庫存編號:
- 228-102
- 製造零件編號:
- 700-671-PNC01
- 製造商:
- Helmholz GmbH & Co. KG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helmholz GmbH & Co. KG | |
| Product Type | Gateway | |
| Series | 671-PNC | |
| Media Interfaces | 2 x RJ45 Connector | |
| COM Port Type | Full-speed USB 2.0 Device | |
| On Board I/O | Max. 1440 Bytes of Input, 1440 of Output Data | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 30V | |
| Standards/Approvals | CE, RoHS | |
| Number of Communication Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Helmholz GmbH & Co. KG | ||
Product Type Gateway | ||
Series 671-PNC | ||
Media Interfaces 2 x RJ45 Connector | ||
COM Port Type Full-speed USB 2.0 Device | ||
On Board I/O Max. 1440 Bytes of Input, 1440 of Output Data | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 30V | ||
Standards/Approvals CE, RoHS | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PN/CAN gateway offers a seamless connection between CAN devices and PROFINET networks, utilising advanced Layer 2 technology. Ideal for automated environments, the gateway simplifies the mapping of CAN devices without the need for extensive programming or configuration software. With robust features such as media redundancy and support for high transmission rates, the device ensures reliable performance in demanding industrial settings. Whether integrating proprietary protocols or standard CAN communications, this gateway provides the necessary tools for efficient data handling and diagnostics. Compact yet powerful, its design incorporates a user friendly USB interface for online firmware updates and diagnostics, making maintenance straightforward and efficient.
Simplifies CAN to PROFINET connections
Maps multiple CAN nodes transparently
Built in USB for easy diagnostics
Supports CAN 2.0A/B protocols
Configures up to 512 CAN frames
High data rates up to 100 Mbit
Extensive diagnostic functions
Bi colour LED status indicators
相关链接
- Helmholz GmbH & Co. KG 672-PNC 2 Port Gateway
- Helmholz GmbH & Co. KG 670-PNC 2 Port Gateway
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 4 Port Gateway
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 8 Port Gateway
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 2 Port Gateway
- Helmholz GmbH & Co. KG 884-MPI 1 Port Gateway Isolated
- Helmholz GmbH & Co. KG IPC Accessory Interface Converter
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module Full Duplex, 1000Mbit/s