BARTH GT 900 4 Port IoT Gateway, RS232

小計(1 件)*

HK$1,466.10

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,466.10

* 參考價格

RS庫存編號:
466-572
製造零件編號:
GT-900
製造商:
BARTH
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BARTH

Product Type

IoT Gateway

CPU Technology

ARM Cortex M4

System Memory Capacity

1MB

System Memory Type

FLASH

Series

GT 900

COM Port Type

RS232

Minimum Operating Temperature

-40°C

Minimum Voltage

7V

Maximum Operating Temperature

70°C

Maximum Voltage

32V

Standards/Approvals

CANopen Vendor ID: 46Ah, IEC/EN 61000-4-3, 2004/108/EC, RoHS Directive 2011/65EU, 2014/30/EU, ITU V.28, IEC 60068-2-1/2, IEC 60068-2-32, IEC 60068-2-30, IEC 60068-2-6, UKCA, IEC/EN 61 000-4-2, ISO 11898-2, CE, IEC 60529, 2004/108/EG, EN 50178, IEC 60068-2-27, TIA/EIA-232-F, IEC 60068-2-31

Number of Communication Ports

4

COO (Country of Origin):
DE
The BARTH lococube CAN Gateway is an ultra-compact CAN-FD gateway designed for seamless communication between CAN networks, featuring two CAN 2.0A/B and CAN-FD interfaces along with RS-232 and 1-Wire connectivity. Powered by a high-performance ARM Cortex processor, it serves as a robust expansion module for lococube mini-PLCs.

Open source programming

No miCon L support

CE and UKCA certified

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。