BARTH GT 960 2 Port IoT Gateway

小計(1 件)*

HK$1,644.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,644.80

* 參考價格

RS庫存編號:
466-575
製造零件編號:
GT-960
製造商:
BARTH
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BARTH

Product Type

IoT Gateway

CPU Technology

ARM Cortex M4

System Memory Capacity

1MB

System Memory Type

FLASH

Series

GT 960

Minimum Operating Temperature

-40°C

Minimum Voltage

7V

Maximum Operating Temperature

70°C

Maximum Voltage

32V

Standards/Approvals

IEC 60068-2-27, 2004/108/EG, 2004/108/EC, IEC 60068-2-1/2, CE, EN 50178, IEC/EN 61000-4-2, IEC 60529, ISO 11898-2, IEC 60068-2-32N/A, IEC 60068-2-31, RoHS Directive 2011/65EU, IEC 60068-2-6, 2014/30/EU, IEC 60068-2-30

Number of Communication Ports

2

COO (Country of Origin):
DE
The BARTH lococube CAN Gateway GT-960 is a compact CAN-FD gateway designed for seamless communication between CAN networks, featuring two CAN 2.0A/B and CAN-FD interfaces along with RS-232, RS-485, and 1-Wire connectivity. Powered by a high-performance ARM Cortex processor, it serves as a reliable expansion module for lococube mini-PLCs.

Open source programming

No miCon L support

CE and UKCA certified

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。