MOXA AIG-101 2 Port IoT Gateway, RS485, RS422, RS232

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
620-684
製造零件編號:
AIG-101-T-US
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

IoT Gateway

CPU Technology

ARM Cortex A8

System Memory Capacity

1GB

System Memory Type

DDR3

Series

AIG-101

Media Interfaces

USB

COM Port Type

RS485, RS422, RS232

Minimum Operating Temperature

-40°C

Minimum Voltage

9V

Maximum Voltage

36V

Maximum Operating Temperature

70°C

Standards/Approvals

EN 62311, IEC 60068-2-64, RoHS, WEEE, FCC PTCRB, EN 62368-1, EN 303 413, Telcordia Standard SR-332, IEC 60068-2-27, CISPR 32, RCM, EN 301 489-1/-19/-52, CRoHS, AT&TN/A, Verizon, UL 62368-1, EN 301 908-1/2/-13, EN 55032/35, IEC 62368-1, IEC 61000-4-2/3/4/5/6/8, FCC Part 15B Class A

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Gateways are entry-level I IoT devices designed to connect Modbus RTU, ASCII, and TCP devices to cloud platforms and applications such as Azure, AWS, and MQTT. The AIG-101 operates as a Modbus master, enabling seamless integration of existing Modbus devices with cloud platforms while efficiently collecting and transmitting data to Azure and AWS. Additionally, these gateways support Modbus TCP slave mode, allowing simultaneous data transmission to both cloud platforms and local SCADA systems.

Built-in data processing function to eliminate programming efforts

LTE Cat.1 US, EU, and APAC models available

Supports Modbus TCP server

Built-in network traffic monitoring and diagnostic tool for easy troubleshooting

Supports data buffering using store and forward and data logger

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。