Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard, QWERTY (EU), Black
- RS庫存編號:
- 281-9317
- Distrelec 貨號:
- 301-97-832
- 製造零件編號:
- JK-A0400EU-2
- 製造商:
- Cherry
小計(1 件)*
HK$856.10
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 5 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$856.10 |
* 參考價格
- RS庫存編號:
- 281-9317
- Distrelec 貨號:
- 301-97-832
- 製造零件編號:
- JK-A0400EU-2
- 製造商:
- Cherry
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | CHERRY SECURE BOARD 1.0 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Windows 8, Windows 11, Windows 7, Windows 10 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 1.81in | |
| Industrial Grade | Yes | |
| Width | 7.4in | |
| Depth | 18.03mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number CHERRY SECURE BOARD 1.0 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Windows 8, Windows 11, Windows 7, Windows 10 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 1.81in | ||
Industrial Grade Yes | ||
Width 7.4in | ||
Depth 18.03mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The Cherry. SECURE BOARD 1.0 is an ergonomic keyboard with an integrated reader for smart cards and cards/ tags with an RFID/NFC interface. For added security and confidentiality, the keyboard can be switched to a secure mode. Now the device can authenticate itself with a certificate and the key transmission is encrypted.
Secure mode with authentication and encryption, especially with thin clients
Flat design, low smart card contacting unit
Standard for Windows and Linux
One-handed operation of smart card module
相关链接
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wired USB Standard Keyboard Black
- Cherry JK-45 Wired USB Ergonomic Keyboard Black
- Cherry JK Wired USB Compact Smartcard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry JK-0800EU-0 Wired USB Standard Keyboard Grey
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black