Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard, QWERTY (UK), Black
- RS庫存編號:
- 281-9319
- Distrelec 貨號:
- 303-14-251
- 製造零件編號:
- JK-A0400GB-2
- 製造商:
- Cherry
小計(1 件)*
HK$938.08
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$938.08 |
* 參考價格
- RS庫存編號:
- 281-9319
- Distrelec 貨號:
- 303-14-251
- 製造零件編號:
- JK-A0400GB-2
- 製造商:
- Cherry
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | CHERRY SECURE BOARD 1.0 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Windows 10, Windows 8, Windows 7, Windows 11 | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 1.81in | |
| Width | 7.4in | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Depth | 18.03mm | |
| 選取全部 | ||
|---|---|---|
品牌 Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number CHERRY SECURE BOARD 1.0 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Windows 10, Windows 8, Windows 7, Windows 11 | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 1.81in | ||
Width 7.4in | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
Depth 18.03mm | ||
豁免
- COO (Country of Origin):
- CZ
The Cherry. SECURE BOARD 1.0 is an ergonomic keyboard with an integrated reader for smart cards and cards/ tags with an RFID/NFC interface. For added security and confidentiality, the keyboard can be switched to a secure mode. This renders hardware key loggers useless and because the standard keyboard channel is locked, BadUSB attacks cannot be carried out on it.
Secure mode with authentication and encryption, especially with thin clients
Flat design, low smart card contacting unit
Standard for Windows and Linux
One-handed operation of smart card module
相关链接
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wired USB Standard Keyboard Black
- Cherry JK-45 Wired USB Ergonomic Keyboard Black
- Cherry JK Wired USB Compact Smartcard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry JK-0800EU-0 Wired USB Standard Keyboard Grey
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black