OPTIBELT Belt Alignment Tool - Laser Class 1M
- RS庫存編號:
- 178-0774
- 製造零件編號:
- Laser Pointer II
- 製造商:
- OPTIBELT
享受批量購買折扣
額外添加5件可節省HK$1,459.50
查看批量定價選項小計(1 件)*
HK$7,300.50
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
- 加上 2 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$7,300.50 | - |
| 5 + | HK$7,008.60 | HK$1,459.50 |
* 參考價格
- RS庫存編號:
- 178-0774
- 製造零件編號:
- Laser Pointer II
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Belt Alignment Tool | |
| Battery Type | AA | |
| Laser Class | Class 1M | |
| Laser Wavelength | 635nm | |
| Housing Material | Brass, Nickel Plated | |
| Output Power | 5mW | |
| Mount Type | Magnetic | |
| Standards/Approvals | CE, EN 60825-1 | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Belt Alignment Tool | ||
Battery Type AA | ||
Laser Class Class 1M | ||
Laser Wavelength 635nm | ||
Housing Material Brass, Nickel Plated | ||
Output Power 5mW | ||
Mount Type Magnetic | ||
Standards/Approvals CE, EN 60825-1 | ||
- COO (Country of Origin):
- DE
The optibelt LASER POINTER II makes it easier to align belt drives. The belt pulleys are aligned to each other via the front or lateral faces. The LASER POINTER II is simple to handle and can be fastened in a matter of seconds. This is a practical aid for professional alignment of belt pulleys.
Quick and easy to use with belt drives
Measurement of parallel and angular misalignment
High level of operational safety
Time-saving and accurate measurement methods
Supplied in a practical service box: small for practical handling
Includes accessories (target magnets, distance discs, batteries)
相关链接
- SKF Belt Alignment Tool - Laser Class 2
- SKF Belt Alignment Tool - Laser Class 2 0.02 °
- SKF Belt Alignment Tool - Laser Class 2 ±0.5 mm/m
- SKF Shaft Alignment Tool - Laser Class 2
- geo-FENNEL Alignment Laser - Laser Class 2
- geo-FENNEL Alignment Laser - Laser Class 3R
- SKF Alignment Laser TKSA 51, Class 2
- SKF Alignment Laser TKSA 41, Class 2