PowerLED LED Mount EXT for Shelve Lighting, Skirting Board Lighting, Cove Lighting, Under Cabinet Lighting 1 m 17.3mm
- RS庫存編號:
- 161-8104
- 製造零件編號:
- EXT5
- 製造商:
- PowerLED
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 161-8104
- 製造零件編號:
- EXT5
- 製造商:
- PowerLED
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PowerLED | |
| For Use With | Shelve Lighting, Skirting Board Lighting, Cove Lighting, Under Cabinet Lighting | |
| Product Type | LED Mount | |
| Width | 17.3mm | |
| Standards/Approvals | No | |
| Length | 1m | |
| Series | EXT | |
| 選取全部 | ||
|---|---|---|
品牌 PowerLED | ||
For Use With Shelve Lighting, Skirting Board Lighting, Cove Lighting, Under Cabinet Lighting | ||
Product Type LED Mount | ||
Width 17.3mm | ||
Standards/Approvals No | ||
Length 1m | ||
Series EXT | ||
- COO (Country of Origin):
- CN
EXT5 is a Recessed Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a high quality anodised aluminium that can be cut to length, used individually or linked together to create endless installation ideas
EXT3 - Recessed Mounted Flexi Strip Aluminium Extrusion
Easily transportable 1 meter lengths
High quality anodised aluminum
Added thermal management of LEDs
Clear & Opal diffuser in every pack for added choice
Link them together to create endless installation ideas
Steel or plastic clips for secure installation
Applications
Shelve lighting
Under cabinet lighting
Cove lighting
Skirting board lighting
相关链接
- PowerLED LED Strip Extrusion & Diffuser EXT for Under Cabinet Lighting Skirting Board Lighting, Shelve
- PowerLED LED Strip Extrusion & Diffuser EXT for Under Cabinet Lighting Skirting Board Lighting, Cove
- PowerLED LED Strip Extrusion & Diffuser EXT for Skirting Board Lighting Shelve Lighting, Cove
- PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting Under Cabinet Lighting, Skirting Board
- PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting Shelve Lighting, Under Cabinet
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 17mm
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 19mm
- PowerLED, 4 A Output LED Driver Lighting Controller 6 V 24V