PowerLED LED Strip Extrusion & Diffuser EXT for Under Cabinet Lighting, Shelve Lighting, Skirting Board Lighting, Cove

享受批量購買折扣

額外添加2件可節省3%

查看批量定價選項

小計(1 件)*

HK$298.40

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 1HK$298.40-
2 - 4HK$286.503%
5 - 9HK$274.508%
10 +HK$268.5010%

* 參考價格

RS庫存編號:
161-8107
製造零件編號:
EXT8
製造商:
PowerLED
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PowerLED

Product Type

LED Strip Extrusion & Diffuser

For Use With

Under Cabinet Lighting, Shelve Lighting, Skirting Board Lighting, Cove Lighting

Standards/Approvals

No

Length

1m

Width

56.7mm

Series

EXT

COO (Country of Origin):
CN
EXT8 is a Surface Mounted Flexi Strip Aluminium Extrusion, with low 7mm profile, packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a high quality anodised aluminium that can be cut to length, used individually or linked together to create endless installation ideas

EXT8 - Surface Mounted Flexi Strip Aluminium Extrusion

Easily transportable 1 meter lengths

High quality anodised aluminium

Added thermal management of LEDs

Clear & Opal diffuser in every pack for added choice

Link them together to create endless installation ideas

Steel or plastic clips for secure installation

Applications

Shelve lighting

Under cabinet lighting

Cove lighting

Skirting board lighting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。