PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting, Shelve Lighting, Under Cabinet Lighting, Skirting Board
- RS庫存編號:
- 161-8105
- 製造零件編號:
- EXT6
- 製造商:
- PowerLED
享受批量購買折扣
額外添加2件可節省4%
查看批量定價選項小計(1 件)*
HK$277.20
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$277.20 | - |
| 2 - 4 | HK$266.10 | 4% |
| 5 - 9 | HK$255.00 | 8% |
| 10 + | HK$249.50 | 9% |
* 參考價格
- RS庫存編號:
- 161-8105
- 製造零件編號:
- EXT6
- 製造商:
- PowerLED
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PowerLED | |
| Product Type | LED Strip Extrusion & Diffuser | |
| For Use With | Cove Lighting, Shelve Lighting, Under Cabinet Lighting, Skirting Board Lighting | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Length | 1m | |
| Series | EXT | |
| 選取全部 | ||
|---|---|---|
品牌 PowerLED | ||
Product Type LED Strip Extrusion & Diffuser | ||
For Use With Cove Lighting, Shelve Lighting, Under Cabinet Lighting, Skirting Board Lighting | ||
Standards/Approvals No | ||
Width 16mm | ||
Length 1m | ||
Series EXT | ||
- COO (Country of Origin):
- CN
EXT6 is a Corner Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a high quality anodised aluminium that can be cut to length, used individually or linked together to create endless installation ideas
EXT6 - Corner Mounted Flexi Strip Aluminium Extrusion
Easily transportable 1 meter lengths
High quality anodised aluminium
Added thermal management of LEDs
Clear & Opal diffuser in every pack for added choice
Link them together to create endless installation ideas
Steel or plastic clips for secure installation
Applications
Shelve lighting
Under cabinet lighting
Cove lighting
Skirting board lighting
相关链接
- PowerLED LED Strip Extrusion & Diffuser EXT for Under Cabinet Lighting Skirting Board Lighting, Shelve
- PowerLED LED Strip Extrusion & Diffuser EXT for Under Cabinet Lighting Skirting Board Lighting, Cove
- PowerLED LED Strip Extrusion & Diffuser EXT for Skirting Board Lighting Shelve Lighting, Cove
- PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting Shelve Lighting, Under Cabinet
- PowerLED LED Mount EXT for Shelve Lighting Cove Lighting, Under Cabinet Lighting 1 m 17.3mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for Flexible LED Strips
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for ILS IP20/IP65 Flexible LED Strip 1mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for ILS IP20/IP65 Flexible LED Strip 4mm