Siemens 5WG1534 Lighting Controller Switch Actuator, DIN Rail Mount, 230V
- RS庫存編號:
- 203-2311
- 製造零件編號:
- N 534D51 / 5WG1534-1DB51
- 製造商:
- Siemens
小計(1 件)*
HK$6,332.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,332.20 |
* 參考價格
- RS庫存編號:
- 203-2311
- 製造零件編號:
- N 534D51 / 5WG1534-1DB51
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Lighting Controller | |
| Controller Type | Switch Actuator | |
| Voltage | 230V | |
| Mount Type | DIN Rail | |
| Dimmable | Yes | |
| Height | 19.2mm | |
| Standards/Approvals | EU, RoHS, REACH | |
| Series | 5WG1534 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Lighting Controller | ||
Controller Type Switch Actuator | ||
Voltage 230V | ||
Mount Type DIN Rail | ||
Dimmable Yes | ||
Height 19.2mm | ||
Standards/Approvals EU, RoHS, REACH | ||
Series 5WG1534 | ||
- COO (Country of Origin):
- RO
The Siemens switching actuator used for switching capacitive, inductive and resistive load. It has free terminal for connecting and looping through solid, stranded and fine-stranded conductors with conductor cross-sections from 0.5 to 2.5 mm².
It has 8 potential-free output.
相关链接
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
- Siemens N 536 12 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 525 1.6 W Dimming Controller Switch Actuator 230V ac
- ABB LR/M1.6.2 Lighting Controller General Lighting Controller DIN Rail Mount 10 V
- MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator DIN Rail Mount, 230V
- Siemens Lighting Controller Switch 230V
- Schneider Electric KNX Dimming Controller 230V