Festo Switch Lug EAPM Series

小計(1 件)*

HK$245.54

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$245.54

* 參考價格

RS庫存編號:
342-888
製造零件編號:
EAPM-E24-60-SLE
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Accessory Type

Switch Lug

Product Type

Limit Switch Mount

Series

EAPM

COO (Country of Origin):
DE
The Festo robust switch lug is engineered for reliability and precision in various demanding environments. With its exceptional corrosion resistance class, this product ensures a long-lasting performance, even in challenging conditions. Designed specifically for situations requiring stricter material compliance, it effectively supports production requirements for Li-ion batteries by excluding certain metals. Rated for an ambient temperature range of -20 °C to 80 °C and weighing just 20 grams, this switch lug seamlessly combines functionality with a lightweight design, making it ideal for various applications in automation and control systems.

Corrosion resistance class CRC 0 protects against corrosion stress

Compatible with strict standards for battery production

Lightweight construction for ease of installation

RoHS-compliant materials ensure environmental safety

Made of durable steel providing long-lasting reliability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。