Festo, EAPM Series Bracket for Use with Proximity Sensor, Retro-Reflective Sensor, RoHS Standard

小計(1 件)*

HK$114.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 76 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$114.50

* 參考價格

RS庫存編號:
273-9514
Distrelec 貨號:
302-18-144
製造零件編號:
EAPM-L2-SH
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Accessory Type

Bracket

Product Type

Bracket

For Use With

Proximity Sensor, Retro-Reflective Sensor

Series

EAPM

Hazardous Area Certification

No

Model Number

4759852

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Festo EAPM Series Bracket, For Use With Proximity Sensor/Retro-Reflective Sensor, +60°C Maximum Temperature - EAPM-L2-SH, Numeric Part Number: 4759852


This bracket is intended for proximity and retro-reflective sensors, offering adaptable mounting solutions for industrial environments. Made from a lightweight wrought aluminium alloy, it ensures durability. It can function within a temperature range of -10 to +60°C, making it applicable in various conditions.

Features & Benefits


• Optional mounting position for installation flexibility

• Corrosion-resistant, suitable for challenging environments

• Complies with RoHS standards for environmental safety

• Weighs just 4g, facilitating easier handling

• Suitable for Li-ion battery production, minimising stress

Applications


• Used in automation systems and sensor installations

• Applicable in cleanroom settings

• Improves signal reliability for industrial sensors

• Compatible with diverse sensor types for effective performance

• Ideal for temperature-sensitive environments

Will it resist corrosion in challenging conditions?


Yes, it has a corrosion resistance class of CRC 0.

Is it safe for use in sensitive production environments?


Yes, it complies with LABS (PWIS) standards for safety.

Is it lightweight for easier installation?


Yes, it weighs only 4g, simplifying handling and installation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。