Festo, SARA Series Reflector for Use with Retro-Reflective Sensor, Proximity Sensor, RoHS-compliant Standard
- RS庫存編號:
- 203-1370
- 製造零件編號:
- SARA-R-Q20-S
- 製造商:
- Festo
小計(1 件)*
HK$43.00
訂單超過 HK$250.00 免費送貨
有庫存
- 88 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$43.00 |
* 參考價格
- RS庫存編號:
- 203-1370
- 製造零件編號:
- SARA-R-Q20-S
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Accessory Type | Reflector | |
| Product Type | Reflector | |
| For Use With | Retro-Reflective Sensor, Proximity Sensor | |
| Series | SARA | |
| Hazardous Area Certification | No | |
| Model Number | 8084164 | |
| Standards/Approvals | RoHS-compliant | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Accessory Type Reflector | ||
Product Type Reflector | ||
For Use With Retro-Reflective Sensor, Proximity Sensor | ||
Series SARA | ||
Hazardous Area Certification No | ||
Model Number 8084164 | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- DE
Festo SARA Series Reflector, For Use With Proximity Sensor/Retro-Reflective Sensor, Screwed Tightly - SARA-R-Q20-S, Numeric Part Number: 8084164
This reflector is a crucial accessory for proximity and retro-reflective sensors. Constructed from PMMA, it ensures both durability and clarity across various environments. It functions effectively in temperatures ranging from -40 to +65°C, making it suitable for a variety of industrial applications. With a weight of 5.4g, it is lightweight yet robust for consistent performance.
Features & Benefits
• Made from PMMA for strength and transparency
• Screw-mounted design ensures secure positioning
• Contains PWIS substances for controlled environments
• High corrosion resistance classification
• Standard structural width compatible with sensors
Applications
• Utilised with proximity sensors in automated systems
• Suitable for retro-reflective sensor
• Enhances detection accuracy in harsh conditions
• Applicable in various electrical and mechanical industrial settings
• Fitted in environments needing high-temperature performance
Can it be used in low-temperature environments?
Yes, it operates effectively down to -40°C.
Will it support secure mounting?
The screw-mounted design facilitates tight installation.
Does it conform to environmental regulations?
Yes, it complies with RoHS standards.
相关链接
- Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
- Omron Sensor Reflector for Use with Retro Reflective Photoelectric Sensors Without M.S.R, Retro Reflective Photoelectric
- Omron Sensor Reflector for Use with Retro Reflective Photoelectric Sensors With M.S.R, Retro Reflective Photoelectric
- ifm electronic for Use with Retro Reflective Sensors, Sensor Reflector
- Festo Retro-Reflective Sensor, RoHS Standard
- Omron, E39 Series Sensor Reflector for Use with Retro Reflective Photoelectric Sensors
- ifm electronic RoHS
- Omron IEC