RS PRO 5 Output Controller for Electric Actuator, IPX4
- RS庫存編號:
- 177-4526
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$699.40
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$699.40 |
| 5 + | HK$575.60 |
* 參考價格
- RS庫存編號:
- 177-4526
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Outputs | 5 | |
| Product Type | Controller for Electric Actuator | |
| Current | 3A | |
| Series | RS PRO | |
| Output Voltage | 24V | |
| Input Voltage | 230V ac | |
| IP Rating | IPX4 | |
| Standards/Approvals | IEC / EN 60601-1, IEC / EN 60601-1-2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Outputs 5 | ||
Product Type Controller for Electric Actuator | ||
Current 3A | ||
Series RS PRO | ||
Output Voltage 24V | ||
Input Voltage 230V ac | ||
IP Rating IPX4 | ||
Standards/Approvals IEC / EN 60601-1, IEC / EN 60601-1-2 | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Controller for Electric Actuator
The RS PRO electric actuator controller is a compact control box. This can be attached to actuator as an integrated set. The controller box can drive maximum 1 actuator. It requires input voltage of 230VAC for transformer and output voltage is 24VDC. It comes in light grey colour.
Features and Benefits
• Class I level protection
• Cable length is 3000mm
• Overload protection current of 3A
Applications
• Automotive industry
• Household appliances
• Industrial machinery
Certifications
• IEC/EN 60601-1
• IEC/EN 60601-1-2
• IPX4 rated
相关链接
- RS PRO 5 Output Controller for Electric Actuator For Use With MD7C Control Boxes
- RS PRO Controller for Electric Actuator, IPX4
- Ewellix Makers in Motion BCU Series Controllers for Electric Actuator, IPX4 For Use With ECO59 Series
- RS PRO Controller for Electric Actuator
- RS PRO Controller for Electric Actuator, IP20
- EMERSON – ASCO Controller for Electric Actuator
- Siemens SIPART PS2 Series Controller for Electric Actuator
- RS PRO Controller for Electric Actuator For Use With CB4M, Control Boxes