INA Linear Guide Carriage KWVE20-B-S-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- RS庫存編號:
- 172-1057
- 製造零件編號:
- KWVE20-B-S-V1-G3
- 製造商:
- INA
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,497.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 11 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,497.80 |
| 5 + | HK$1,466.30 |
* 參考價格
- RS庫存編號:
- 172-1057
- 製造零件編號:
- KWVE20-B-S-V1-G3
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Series | KWVE20 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 71.4mm | |
| Carriage Width | 63mm | |
| Dynamic Load Rating | 13100N | |
| Static Load Rating | 27000N | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Series KWVE20 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 71.4mm | ||
Carriage Width 63mm | ||
Dynamic Load Rating 13100N | ||
Static Load Rating 27000N | ||
Standards/Approvals No | ||
Schaeffler KWVE20 Series Linear Guide Carriage, 13100N Dynamic Load Rating, 27000N Static Load Rating - KWVE20-B-S-V1-G3
This linear guide carriage is designed for precise linear motion systems, offering outstanding performance in various automation applications. With a carriage length of 71.4mm and a width of 63mm, it fits perfectly into setups requiring a 20mm rail width. The dynamic load rating of 13100 N and static load rating of 27000 N ensure superior handling of weight under operational stress, making it an essential component for high load capacity rails.
Features & Benefits
• Features a robust dynamic load rating for heavy-duty operations
• Supports a significant static load rating for enhanced stability
• Compatible with 20mm rail width for streamlined integration
• Compact design optimises space without compromising functionality
• Facilitates precision linear guides for increased accuracy in motion
• Ideal for applications in industrial contexts requiring durable components
Applications
• Employed in automated machinery for precision positioning
• Utilised in assembly lines for efficient material handling
• Commonly used in CNC machines for improved operational reliability
• Integrated into robotics for enhanced movement control
What technical specifications should I consider when selecting a carriage?
The essential specifications include dynamic and static load ratings, carriage dimensions, and compatible rail sizes, which directly impact performance and durability in applications.
How does the design of this carriage enhance its operational life?
The sturdy construction combined with high load ratings ensures that it withstands operational wear and tear, significantly extending its service life even in rigorous environments.
What advantages does a higher dynamic load rating provide in practical applications?
A higher dynamic load rating allows for smoother motion control and greater reliability under heavier loads, essential for applications where precision and stability are critical.
相关链接
- INA Linear Guide Carriage KWVE20-B-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE20-W-UG-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V1-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE35-V1-G3 KWSE35 Series, 55000 N Dynamic Load
- INA Linear Guide Carriage KWSE20-V1-G3 KWSE20 Series, 22 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWVE30-B-V1-G3 KWVE30 Series, 27500 N Dynamic Load