Bosch Rexroth Guide Block R165119420 R16 Series, 9.86 kN Dynamic Load
- RS庫存編號:
- 246-9280
- 製造零件編號:
- R165119420
- 製造商:
- Bosch Rexroth
小計(1 件)*
HK$2,055.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 10 件從 2026年6月15日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,055.40 |
* 參考價格
- RS庫存編號:
- 246-9280
- 製造零件編號:
- R165119420
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | Guide Block | |
| Series | R16 | |
| Carriage Length | 58.2mm | |
| Carriage Width | 24mm | |
| Dynamic Load Rating | 9.86kN | |
| Static Load Rating | 12.7kN | |
| Acceptable Rail Width | 47mm | |
| Carriage Material | Carbon Steel | |
| Carriage Type | Ball | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type Guide Block | ||
Series R16 | ||
Carriage Length 58.2mm | ||
Carriage Width 24mm | ||
Dynamic Load Rating 9.86kN | ||
Static Load Rating 12.7kN | ||
Acceptable Rail Width 47mm | ||
Carriage Material Carbon Steel | ||
Carriage Type Ball | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has FNS design with flange width, normal length, standard height.
Size 15
Accuracy class normal
Overall length of the runner block 75,0 mm
Preload class C0 preload-free
Maximum precision
相关链接
- Bosch Rexroth Guide Block R165111320 R16 Series, 9.86 kN Dynamic Load
- Bosch Rexroth Guide Block R162211320 R16 Series, 9.86 kN Dynamic Load
- Bosch Rexroth Guide Block R162371320 R16 Series, 46 kN Dynamic Load
- Bosch Rexroth Guide Block R165121320 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165321420 R16 Series, 37.3 kN Dynamic Load
- Bosch Rexroth Guide Block R165321320 R16 Series, 37.3 kN Dynamic Load