Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load

小計(1 件)*

HK$2,455.00

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
  • 加上 3 件從 2026年6月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,455.00

* 參考價格

RS庫存編號:
246-9282
製造零件編號:
R165129420
製造商:
Bosch Rexroth
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch Rexroth

Product Type

Guide Block

Series

R16

Carriage Length

86.2mm

Carriage Width

36mm

Dynamic Load Rating

28.6kN

Static Load Rating

35.9kN

Acceptable Rail Width

70mm

Carriage Type

Ball

Carriage Material

Carbon Steel

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has FNS design with flange width, normal length, standard height.

Size 25

Accuracy class normal

Overall length of the runner block 86,2 mm

Preload class C0 preload-free

Maximum precision

相关链接