Kewtech Corporation LOOPCHECK107 Socket Tester 230V, RCD Test Current 30 mA

小計(1 件)*

HK$858.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 23 件從 2026年11月16日 起發貨
  • 加上 12 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$858.30

* 參考價格

RS庫存編號:
477-804
製造零件編號:
LOOPCHECK107
製造商:
Kewtech Corporation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kewtech Corporation

Test Equipment Type

Socket Tester

Product Type

Socket Tester

Maximum Voltage Measurement

230V

PSC Display

No

RCD Test Current

30mA

Standards/Approvals

No

COO (Country of Origin):
CH
The Kewtech Corporation Socket tester checks the important parameters for safe wiring, it places a cost effective solution in the hands of many more users at the front end of responsibility and care. Traditional socket testers check for the correct polarity at the socket outlet under test. They can tell if the earth path is missing but cannot check whether the path is of good enough quality to be safe.

Easy operation automatically runs wiring check after insertion into socket

Green LEDs light up with a continuous tone for a satisfactory result

Red and Orange LEDs indicate faults with a warble tone

LEDs represent the polarity of the pins for quick Visual indication of faults

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。