Kewtech Corporation KT63DL Multifunction Tester 1kV

小計(1 件)*

HK$10,347.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,347.10

* 參考價格

RS庫存編號:
477-808
製造零件編號:
KT63DL
製造商:
Kewtech Corporation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kewtech Corporation

Product Type

Multifunction Tester

Loop Impedance Test Type

High Current

Automatic RCD Test

Yes

Model Number

KT63DL

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

1kV

Test Type

Polarity, RCD, Insulation, Loop, CPE

Earth Resistance Measurement

No

Continuity Test Current

200mA

Weight

2.32kg

Width

2mm

Standards/Approvals

No

Height

2mm

Length

313mm

IP Rating

IP54

Maximum Continuity Resistance

29.99kΩ

Power Source

Battery Power Supply

Minimum Continuity Resistance

9.99Ω

COO (Country of Origin):
CH
The Kewtech Corporation 5-in-1 multifunction tester is easy to use and features new Anti Trip Technology for full no-trip loop testing on all types of RCDs with low susceptibility to RCD uplift and noise interference. It displays PFC/PSC alongside the loop reading and offers 250V 500V and 1000V insulation testing with auto-discharge. The test leads automatically null for continuity mode.

Hand free mode controlled by separate button

Single rotary dial for function selection

Mains polarity test

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。