小計(1 件)*
HK$421.42
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$421.42 |
* 參考價格
- RS庫存編號:
- 334-354
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Steady-On | |
| Voltage | 12V | |
| Colour Temperature | 6000K | |
| Colour | Cool White | |
| Cable Length | 300mm | |
| Length | 900mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Steady-On | ||
Voltage 12V | ||
Colour Temperature 6000K | ||
Colour Cool White | ||
Cable Length 300mm | ||
Length 900mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
- COO (Country of Origin):
- GB
RS PRO Machine Light, LED Interior Lighting
RS PRO LED Interior Lighting offers versatile and efficient illumination for various industrial applications. Available in multiple lengths and operating functions, this machine light is designed to provide excellent white lighting, enhancing visibility and safety in work environments.
Features and Benefits
LED interior lighting provides excellent white lighting in 4 different lengths (300mm, 400mm, 600mm & 900mm) and in 3 operating functions (Direct Feed, On/off Touch Switch & PIR Motion Sensor) for versatile use
12V and 24V models ensure compatibility with various power systems
Four standard lengths (300, 400, 600 & 900mm) offer flexibility in installation
Custom lengths available upon request to meet specific requirements
Direct feed, touch switch & PIR functions provide user-friendly operation
9mm low profile design allows for easy integration into tight spaces
6000K cool white colour temperature delivers bright, clear illumination
Supplied with 300mm cable length for convenient installation
Applications
Industrial machinery
Workstations
Cabinet lighting
Additional Information
Supplied with 300mm cable length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO LED Machine Light 300 mm, 900 mm
- RS PRO LED Machine Light 300 mm, 300 mm
- RS PRO LED Machine Light 300 mm, 600 mm
- RS PRO LED Machine Light 300 mm, 400 mm
- Lutronic 6157 80555 LED Machine Light IP67, 300 mm
- RS PRO LED Task Light Work Light 900 Lm/W 110V, IP65
- Banner HLS27 LED Machine Light 30 V dc IP68 570 mm
- Banner HLS27 LED Machine Light 30 V dc IP66 285 mm