小計(1 件)*
HK$858.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$858.10 |
* 參考價格
- RS庫存編號:
- 203-0212
- 製造零件編號:
- VABM-L1-10G-G18-4-GR
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 573423 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 573423 | ||
- COO (Country of Origin):
- DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position 4 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/8
2 - moderate corrosion stress
Product weight 329 g
Product weight 329 g
相关链接
- Festo VABM series G 1/8 Manifold, 573429
- Festo VABM series G 1/8 Manifold, 573430
- Festo VABM series G 1/8 Manifold, 573427
- Festo VABM series Manifold, 573435
- Festo VABM Pneumatic Manifold Fitting G 1/8 G 1/8
- Festo VABM series G 1/8 Manifold, 566563
- Festo VABM series G 1/8 Manifold, 566568
- Festo VABM series G 1/8 Manifold, 566567