小計(1 件)*
HK$1,913.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,913.80 |
* 參考價格
- RS庫存編號:
- 203-0290
- 製造零件編號:
- VABM-L1-10G-G18-12-GR
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 573430 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 573430 | ||
- COO (Country of Origin):
- DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position 12 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/8
2 - moderate corrosion stress
Storage temperature -20 - 60 °C
Storage temperature -20 - 60 °C
相关链接
- Festo VABM series G 1/8 Manifold, 573429
- Festo VABM series G 1/8 Manifold, 573427
- Festo VABM series G 1/8 Manifold, 573423
- Festo VABM Pneumatic Manifold Fitting G 1/8 G 1/8
- Festo VABM series Manifold, 573435
- Festo VABM series G 1/8 Manifold, 566567
- Festo VABM series G 1/4 Manifold, 573496
- Festo VABM series G 1/8 566591