Festo VABM series G 1/8 Manifold, 573429

小計(1 件)*

HK$1,649.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,649.80

* 參考價格

RS庫存編號:
203-0316
製造零件編號:
VABM-L1-10G-G18-10-GR
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/8in

Thread Standard

G

Model Number

573429

COO (Country of Origin):
DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position 10 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/8

2 - moderate corrosion stress
Storage temperature -20 - 60 °C

相关链接