Festo VABM series G 1/8 Manifold, 573427

小計(1 件)*

HK$1,386.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,386.00

* 參考價格

RS庫存編號:
203-0272
製造零件編號:
VABM-L1-10G-G18-8-GR
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/8in

Thread Standard

G

Model Number

573427

COO (Country of Origin):
DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position 8 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/8

2 - moderate corrosion stress
Storage temperature -20 - 60 °C

相关链接