TE Connectivity 600 μm Pitch 200 Way, Right Angle Surface Mount DDR2 DIMM Socket ,1.8V, 500mA
- RS庫存編號:
- 217-5412
- Distrelec 貨號:
- 304-63-204
- 製造零件編號:
- 1827341-4
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加40件可節省3%
查看批量定價選項小計(1 托盤,共 20 件)*
HK$1,583.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 20 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 20 - 20 | HK$79.165 | HK$1,583.30 | - |
| 40 - 60 | HK$76.79 | HK$1,535.80 | 3% |
| 80 + | HK$74.485 | HK$1,489.70 | 5% |
* 參考價格
- RS庫存編號:
- 217-5412
- Distrelec 貨號:
- 304-63-204
- 製造零件編號:
- 1827341-4
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | SO, DIMM, DDR2 | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 200 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| SDRAM Type | DDR2 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Latching | No | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 6.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 1.8V | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type SO, DIMM, DDR2 | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 200 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Housing Material LCP | ||
SDRAM Type DDR2 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Latching No | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 6.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 1.8V | ||
The TE Connectivity DDR SODIMM, SO DIMM Sockets, Double Data Rate (DDR) 2, Surface Mount, with Cable-to-Board connector system.
Connector System - Cable-to-Board
Connector & Contact Terminates To - Printed Circuit Board
PCB Mounting Style - Surface Mount
相关链接
- TE Connectivity 600 μm Pitch 200 Way1.8V, 500mA
- TE Connectivity 600 μm Pitch 200 Way1.8V
- TE Connectivity 600 μm Pitch 200 Way1.8V, 5A
- Amphenol ICC 600 μm Pitch 200 Way1.8V, 500mA
- TE Connectivity 600 μm Pitch 200 Way1.8V, 500mA
- TE Connectivity 800 μm Pitch 144 Way1.8V
- TE Connectivity 600 μm Pitch 200 Way2.5V, 500mA
- InnoDisk DDR2 Desktop RAM 800 MHz 1.8V