STMicroelectronics Camera Module Bundle CMOS Development Accessory B-CAMS-IMX
- RS庫存編號:
- 365-242
- 製造零件編號:
- B-CAMS-IMX
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,078.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,078.60 |
* 參考價格
- RS庫存編號:
- 365-242
- 製造零件編號:
- B-CAMS-IMX
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Accessory | |
| Kit Name | Camera Module Bundle | |
| Technology | CMOS | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM32 | |
| Processor Type | Microcontroller or Microprocessor | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Accessory | ||
Kit Name Camera Module Bundle | ||
Technology CMOS | ||
Device Core ARM Cortex | ||
Processor Family Name STM32 | ||
Processor Type Microcontroller or Microprocessor | ||
Standards/Approvals RoHS | ||
The STMicroelectronics Camera module provides a compelling hardware set to handle multiple computer Vision scenarios and use cases. It features a high resolution 5‑Mpx RGB CMOS image sensor, an inertial motion unit, and a Time‑of‑Flight sensor. It can be used with any STM32 boards featuring a MIPI CSI-2 Interface with a 22‑pin FFC connector to enable full-featured computer Vision on STM32 microcontrollers and microprocessors easily.
Camera module accessory board MB1854
Dual lane MIPI CSI-2 data output supporting Sony 5 Mpx RGB CMOS image sensor
Supplied M12 lens manual focus 87° FOV
Inertial motion unit
Multizone direct Time of Flight sensor
3.3 V power
Board connector 0.5 mm pitch 22 pin flexible flat cable FFC connector
22 pin flexible flat cable
相关链接
- STMicroelectronics Camera Module Bundle CMOS Development Accessory B-CAMS-IMX
- STMicroelectronics Camera Module 8 bit Development Module B-CAMS-OMV
- Seeit ESP32-CAMERA-01 Bluetooth, WiFi Development Board ESP32-CAMERA-01
- Seeit ESP32-CAMERA-02 Bluetooth, WiFi Development Board ESP32-CAMERA-02
- Omron RoHS Standard
- Dash Cams
- STMicroelectronics AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle Dongle Development Kit Accessory
- FLIR Thermal Imaging Camera Accessory for Use with E30bx