STMicroelectronics Camera Module Bundle CMOS Development Accessory B-CAMS-IMX

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,078.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,078.60

* 參考價格

RS庫存編號:
365-244
製造零件編號:
B-CAMS-IMX
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Development Accessory

Kit Name

Camera Module Bundle

Technology

CMOS

Device Core

ARM Cortex

Processor Family Name

STM32

Processor Type

Microcontroller or Microprocessor

Standards/Approvals

RoHS

The STMicroelectronics Camera module provides a compelling hardware set to handle multiple computer Vision scenarios and use cases. It features a high resolution 5‑Mpx RGB CMOS image sensor, an inertial motion unit, and a Time‑of‑Flight sensor. It can be used with any STM32 boards featuring a MIPI CSI-2 Interface with a 22‑pin FFC connector to enable full-featured computer Vision on STM32 microcontrollers and microprocessors easily.

Camera module accessory board MB1854

Dual lane MIPI CSI-2 data output supporting Sony 5 Mpx RGB CMOS image sensor

Supplied M12 lens manual focus 87° FOV

Inertial motion unit

Multizone direct Time of Flight sensor

3.3 V power

Board connector 0.5 mm pitch 22 pin flexible flat cable FFC connector

22 pin flexible flat cable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。