STMicroelectronics Nucleo-144 Development Board NUCLEO-H7A3ZI-Q

享受批量購買折扣

額外添加5件可節省HK$50.50

查看批量定價選項

小計(1 件)*

HK$493.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 40 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$493.30-
5 +HK$483.20HK$50.50

* 參考價格

RS庫存編號:
198-8645
製造零件編號:
NUCLEO-H7A3ZI-Q
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

Nucleo-144

Device Core

ARM 32 Bit Cortex M4

Processor Family Name

NUCLEO

Processor Type

Microcontroller

Standards/Approvals

RoHS

The STMicroelectronics STM32 NUCLEO-H7A3ZI-Q board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in run mode. The STM32 Nucleo 144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.

32.768 kHz crystal oscillator

USB OTG FS on micro AB connector

STLINK-V3E

Internal SMPS

3 user LEDs

2 user and reset push-buttons

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。